onsemiNP1100SBT3GThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 90V 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 90(Min) | |
| 90(Min) | |
| 4@1A | |
| 130 | |
| 5000(Min) | |
| 250 | |
| 2.2 | |
| 150(Min) | |
| 0.005 | |
| 800 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 3.81(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

