onsemiNP0120TAT1GThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 12V 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 12 | |
| 12 | |
| 30 | |
| 50(Min) | |
| 50(Typ) | |
| 0.0005 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Quickly respond to surges with this NP0120TAT1G SCR thyristor from ON Semiconductor. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 12 V, while its repetitive peak reverse voltage is 12 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

