NovTech, IncNOVPEK_NLEAK NovTech, Inc Development BoardEmbedded System Development Boards and Kits
NOVSOM CVL System on Module - SOM Development Kit Linux
NovTech, Inc NOVPEK_NLEAK Product Description
If your new application demands a variety of ethernet protocols NovTech’s Netleap product is a great place to start your design. This industry 4.0 multiprotocol ethernet ports aggregator platfrom allows designers to integrate a variety of different ethernet prototcols into their designs such as PROFINET, EtherCAT, EtherNet/IP, Ethernet Powerlink, Modbus TCP, SERCOS 3, and more. NetLeap, or part number NOVPEK_NLEAK, features six ethernet ports, of which two are connected to the onboard HPS core of the Cyclone 5 FPGA, and the other 4 are connected to the FGPA fabric. This results in this product being able to act as a protocol bridge, switch, or router and even comes with templated project to work as a standard ethernet.
Product Video for NOVPEK_NLEAK
Product Aliases for NOVPEK_NLEAK
Common product aliases for the NOVPEK_NLEAK include NOVPEK NLEAK, NOVSOM, nleak, and novpek-nleak . This product is part of the NetLeap Kit family of products. The NOVPEK_NLEAK is associated with the following product categories: Development Board, integrated circuit development tools, development tools, development kit, system on module SoM, and Linux development kit. Arrow Electronics carries a wide variety of products within these categories.
Certified NovTech, Inc Distributor
Arrow Electronics is a certified NovTech, Inc distributor, offering a variety of products. Sometimes referred to as Nov
Tech or NovTech, products include NovTech, Inc development boards and development kits. Arrow Electronics is an
official source for NovTech, Inc datasheets, schematics, and other product documentation.
NOVPEK_NLEAK NovTech, Inc Datasheet
Download NOVPEK_NLEAK Datasheet
Datasheet Snippet: NovTech’s NetLeap , an Industry 4.0 MultiProtocol Ethernet Ports Aggregator Platform, allows the development and integration of many Ethernet protocols including PROFINET, EtherCAT , EtherNet/IP, Ethernet Powerlink, Modbus TCP, SERCOS III and more. Six 1G/100/10 Ethernet ports are present. Two are connected to the HPS (The ARM Cortex-A9 core of the Cyclone V SoC) and four are connected to the FPGA fabric.
If looking for a different NovTech datasheet, Development Board datasheet, or NetLeap datasheet
please view our comprehensive library of Arrow Electronics datasheets.
| Supplier Unconfirmed | |
| 3A001a.7.b. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| NOVSOM CVL | |
| System on Module - SOM | |
| 6 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| Linux | |
| Linux | |
| No |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

