u-bloxNORA-B126-00BCombo Wireless Modules
WLAN+ZigBee Module 2400MHz 82-Pin SMD Module T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| WLAN+ZigBee | |
| Module | |
| 2 | |
| 2400(Typ) | |
| 2400(Typ) | |
| GPIO/I2C/I2S/SPI/PDM/PWM/UART/USB | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Bluetooth v5.3(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 10.4 |
| Package Length | 14.3 |
| PCB changed | 82 |
| Supplier Package | SMD Module |
| 82 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
