VishayNOMCT16032001AT1Resistor Networks and Arrays
Res Thin Film NET 2K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 2K | |
| 0.1% | |
| 100 | |
| 0.5 (1/2) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 9.91 | |
| 5.97 | |
| 1.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

