onsemiNOIP1SN0500A-QTIImage Sensors
Image Sensor Monochrome CMOS 800x600Pixels 48-Pin LLCC Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8541.40.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Monochrome | |
| 4.8x4.8 | |
| 800x600 | |
| >= 480,000 | |
| 72 | |
| 1.7|3.2 | |
| 1.8|3.3 | |
| 1.9|3.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.55(Max) |
| Package Width | 14.35(Max) |
| Package Length | 14.35(Max) |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

