onsemiNOIL1SC4000A-GDCImage Sensors
Image Sensor Color CMOS 2048x2048Pixels 127-Pin CPGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 12x12 | |
| 2048x2048 | |
| >= 480,000 | |
| 33 | |
| -0.5 | |
| 1.8|2.5|3.3 | |
| 4 | |
| 200 | |
| 0 | |
| 60 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 3.25 |
| Package Width | 42.42(Max) |
| Package Length | 42.42(Max) |
| PCB changed | 127 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| 127 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

