TDK-LambdaNND151212AC to DC Power Supplies
AC/DC Power Supply Dual-OUT -12V/12V 0.75A/0.75A 18W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| -12|12 | |
| 0.75 | |
| 18 | |
| 85 | |
| 265 | |
| 3750VAC | |
| 0.01% | |
| 0.03% | |
| 47 to 440 | |
| 45 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 3mV | |
| No | |
| -20 | |
| 71 | |
| 1750 | |
| Mounting | Desktop |
| Package Height | 113.5 |
| Package Width | 60 |
| Package Length | 150 |
| PCB changed | 12 |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

