Murata Power SolutionsNMXD0512UCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.208A/0.208A 5W 5-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Down|Non-Inverting|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| -0.208|0.208 | |
| 5 | |
| 1000VDC | |
| DC/DC | |
| 70(Typ) | |
| Yes | |
| 7.5% | |
| 1.1%/%(Typ) | |
| 75(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 23.5 |
| Package Length | 25.03 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down NMXD0512UC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
