NIC ComponentsNML04B4N7TRFInductor Surface Mount
Inductor RF Chip Multi-Layer 0.0047uH 0.1nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| 0.0047u | |
| 0.1nH | |
| 100M | |
| 0.3 | |
| 0.2 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Use this rf chip NML04B4N7TRF surface mount inductor from NIC Components to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 200m Ohm. It has an inductance of 4.7n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

