Murata Power SolutionsNMK1212SCDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| NMK1212SC | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 3000VDC | |
| 60(Typ) | |
| Yes | |
| 2.7% | |
| 1.2%/% | |
| 87(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7.6 |
| Package Length | 19.6 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NMK1212SC DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

