50-75% Off
Murata Power SolutionsNMG1505SCDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NMG1505SC | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 5 | |
| 0.4 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 60(Typ) | |
| Yes | |
| 6% | |
| 1.2%/% | |
| 83(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.15(Max) |
| Package Width | 7.65(Max) |
| Package Length | 19.65(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

