Murata Power SolutionsNME2415SCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 3% | |
| 1.2%/% | |
| 80(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| 1.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6.1 |
| Package Length | 11.53 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down NME2415SC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

