Murata Power SolutionsNMD050505SCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 5V/5V 0.1A/0.1A 1W 6-Pin SIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.1 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 15% | |
| 1.2%/% | |
| 70 | |
| 0 | |
| 70 | |
| Tube | |
| 2.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 6 mm |
| Package Length | 19.5 mm |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

