NIC ComponentsNMC-P1206X7R123K630TRPLPFCapacitor Ceramic Multilayer
Cap Ceramic 0.012uF 630V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.012uF | |
| 10% | |
| 630VDC | |
| X7R | |
| Open Mode with Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 3.1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 3.1(Max) |
This NMCP1206X7R123K630TRPLPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with flexiterm technology. It has a tolerance of 10%. Its capacitance value is 0.012uF. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

