Reduced Price
NIC ComponentsNMC1210X7R224K50TRPLP3KFCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.8(Max) |
This NMC1210X7R224K50TRPLP3KF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.8(Max) mm tall and 2.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

