NIC ComponentsNMC1206Y5V475Z16TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R

You can use multiple capacitors of different parameters choosing this NMC1206Y5V475Z16TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1,700 parts: Ships tomorrow

    Total$100.77Price for 985

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      985
      Maximum Of:
      1700
      Country Of origin:
      Taiwan
         
      • Price: $0.1023
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,700 parts
      • Price: $0.1023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.