Reduced Price
NIC ComponentsNMC1206X5R475K16TRPLPFCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 16VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 1.6 X 1.9 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.9(Max) |
You can use multiple capacitors of different parameters choosing this NMC1206X5R475K16TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

