Reduced Price
NIC ComponentsNMC1206X5R226M10TRPLPFCapacitor Ceramic Multilayer
Cap Ceramic 22uF 10V X5R 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 22uF | |
| 20% | |
| 10VDC | |
| Ultra Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.9 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.9(Max) |
This NMC1206X5R226M10TRPLPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. Its capacitance value is 22uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

