Reduced Price
NIC ComponentsNMC1206NPO152J100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss|Class I Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Use NIC Components' NMC1206NPO152J100TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.0015uF. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

