NIC ComponentsNMC1206NPO152F50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 50V C0G 1% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0015uF | |
| 1% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 3.2 X 1.6 X 1.8 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) |
Use NIC Components' NMC1206NPO152F50TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.0015uF. It has a tolerance of 1%. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

