Reduced Price

NIC ComponentsNMC0805X7R472J100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 100V X7R 5% Pad SMD 0805 125°C T/R

You can use multiple capacitors of different parameters choosing this NMC0805X7R472J100TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0047uF.

Import TariffMay apply to this part

783 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: $0.0319
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.0319
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 782 parts
      • Price: $0.0093

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.