Reduced Price

NIC ComponentsNMC0805X7R331K100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 330pF 100V X7R 10% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this NMC0805X7R331K100TRPF multilayer ceramic capacitor from NIC Components can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 330pF. It has a tolerance of 10%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

1,359 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1548+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      1359
      Country Of origin:
      Taiwan
         
      • Price: $0.0194
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1548+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,359 parts
      • Price: $0.0194

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.