Reduced Price

NIC ComponentsNMC0805X7R225K16TRPLP10KFCapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C T/R

This NMC0805X7R225K16TRPLP10KF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 2 mm long, 2.2(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

3,936 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      3936
      Country Of origin:
      Taiwan
         
      • Price: $0.0676
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1744+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,936 parts
      • Price: $0.0676

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.