NIC ComponentsNMC0805X7R105K25TRPLPFCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C T/R

Do you need a non-polarized capacitor? This NMC0805X7R105K25TRPLPF multilayer ceramic capacitor from NIC Components can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 1uF.

Import TariffMay apply to this part

2,041 parts: Ships tomorrow

    Total$13.19Price for 2030

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      2030
      Maximum Of:
      2041
      Country Of origin:
      Taiwan
         
      • Price: $0.0065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,041 parts
      • Price: $0.0065

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.