NIC ComponentsNMC0805X7R104K25TRPFCapacitor Ceramic Multilayer

NMC0805X7R104K25TRPF NIC Components Capacitor Ceramic Multilayer 0.1uF 25V X7R 10% Pad SMD 0805 125°C - Arrow.com

This NMC0805X7R104K25TRPF multilayer ceramic capacitor from NIC Components offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

5,780 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      5780
      Country Of origin:
      Taiwan
         
      • Price: $0.0184
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,780 parts
      • Price: $0.0184

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.