50-75% Off
NIC ComponentsNMC0805X7R104J50TRP15FCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 1.3 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) | |
| ±0.2 | |
| ±0.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

