NIC ComponentsNMC0805X7R103K100TRPFCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 1.35 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.35(Max) | |
| ±0.2 | |
| ±0.2 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC0805X7R103K100TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

