NIC ComponentsNMC0805NPO681F50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 680pF 50V C0G 1% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 1% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Low Dielectric Loss|Class I Dielectric|High Stability over Time, Voltage and Temperature Changes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 2 X 1.25 X 1.35 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.35(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC0805NPO681F50TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 680pF. It has a tolerance of 1%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

