Reduced Price

NIC ComponentsNMC0805NPO680J100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 68pF 100V C0G 5% Pad SMD 0805 125°C T/R

Due to the use of different ceramic dielectric materials used in this NMC0805NPO680J100TRPF multilayer ceramic capacitor from NIC Components, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 68pF.

Import TariffMay apply to this part

7,492 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      7492
      Country Of origin:
      Taiwan
         
      • Price: $0.0146
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,492 parts
      • Price: $0.0146

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.