50-75% Off

NIC ComponentsNMC0805NPO470J100TRPFCapacitor Ceramic Multilayer

Cap Ceramic 47pF 100V C0G 5% Pad SMD 0805 125°C T/R

This NMC0805NPO470J100TRPF multilayer ceramic capacitor from NIC Components has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 47pF.

Import TariffMay apply to this part

1,996 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      1996
      Country Of origin:
      Taiwan
         
      • Price: $0.0013
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,996 parts
      • Price: $0.0013

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.