50-75% Off

NIC ComponentsNMC0805NPO151J50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this NMC0805NPO151J50TRPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 150pF. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep.

Import TariffMay apply to this part

78 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      78
      Country Of origin:
      Taiwan
         
      • Price: $0.0037
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 78 parts
      • Price: $0.0037

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.