NIC ComponentsNMC0805NPO120J50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0805 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 12pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Low Dielectric Loss|High Stability over Time, Voltage and Temperature Changes|Class I Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 1.35 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.35(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this NMC0805NPO120J50TRPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2 mm long, 1.35(Max) mm tall and 1.25 mm deep. Its capacitance value is 12pF.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

