NIC ComponentsNMC0603NPO152J50TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this NMC0603NPO152J50TRPF multilayer ceramic capacitor from NIC Components achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.0015uF.

Import TariffMay apply to this part

22,673 parts: Ships tomorrow

    Total$177.05Price for 3534

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      3534
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.0501
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1823+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 18,673 parts
      • Price: $0.0501
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2508+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.0492

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.