NIC ComponentsNMC0201X5R104K10TRPFCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0201 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC0201X5R104K10TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep.

Import TariffMay apply to this part

17,402 parts: Ships tomorrow

    Total$25.35Price for 14085

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2032+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      14085
      Maximum Of:
      17402
      Country Of origin:
      Taiwan
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2032+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Taiwan
      • In Stock: 17,402 parts
      • Price: $0.0018

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.