NIC ComponentsNMC-P0805X7R104K100TRPLPFCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Open Mode with Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 2 X 1.25 X 1.55 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.55(Max) |
You can use multiple capacitors of different parameters choosing this NMC-P0805X7R104K100TRPLPF multilayer ceramic capacitor from NIC Components! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 2 mm long, 1.45(Max) mm tall and 1.25 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

