Reduced Price
NIC ComponentsNMC-L0603NPO9R1C50TRPFCapacitor Ceramic Multilayer
Cap Ceramic 9.1pF 50V C0G 0.25pF Pad SMD 0603 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 9.1pF | |
| 0.25pF | |
| 50VDC | |
| Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 1 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1(Max) |
Use NIC Components' NMC-L0603NPO9R1C50TRPF multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep. Its capacitance value is 9.1pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

