onsemiNLX3G17CMX1TCGBuffers and Line Drivers
Schmitt Trigger Buffer 3-CH Non-Inverting 8-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schmitt Trigger Buffer | |
| 3 | |
| 3 | |
| 3 | |
| 0 | |
| 3 | |
| 0 | |
| No | |
| Non-Inverting | |
| 5@3V to 3.6V|4.9@4.5V to 5.5V | |
| 9.1 | |
| Single-Ended | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 8 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 8 |
This NLX3G17CMX1TCG buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 3 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
