onsemiNLX2GU04CMX1TCGInverters and Schmitt Triggers
Inverter 2-Element 6-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Inverter | |
| 2 | |
| 6.4@3V to 3.6V|5.6@4.5V to 5.5V | |
| 11 | |
| 16 | |
| -16 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
