| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Multi Function | |
| 1 | |
| 4-IN | |
| 1 | |
| 1 | |
| 1 | |
| 7.6@3V to 3.6V|5.2@4.5V to 5.5V | |
| 25.7 | |
| Schmitt Trigger | |
| 3-State | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.95 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

