onsemiNLVVHC1G14DTT1GInverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin TSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLVVHC1G14DTT1G | |
| Automotive | No |
| PPAP | No |
| VHC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 16.3@3V to 3.6V|10.6@4.5V to 5.5V | |
| 20.5 | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
