onsemiNLVVHC1G132DTT1GLogic Gates
NAND Gate 1-Element 2-IN 5-Pin TSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLVVHC1G132DTT1G | |
| Automotive | Yes |
| PPAP | Yes |
| VHC | |
| NAND | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 15.4@3V to 3.6V|9.7@4.5V to 5.5V | |
| 19.6 | |
| Schmitt Trigger | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

