onsemiNLVSX5004MN1TXGLevel Translators
Voltage Level Translator 4-CH Bidirectional 14-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 11.5(Typ)@1.2V@1.8V | |
| 600 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.0004(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 14 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
