onsemiNLVHC125ADTR2GBuffers and Line Drivers
Buffers Line Drivers LOG CMOS BUFFER Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLVHC125ADTR2G | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| Buffer/Line Driver | |
| 4 | |
| Non-Inverting | |
| 90@2V|36@3V|18@4.5V|15@6V | |
| 180 | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

