onsemiNLV9306USGLevel Translators
Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV9306USG | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 3.3@2.5V | |
| 3.3 | |
| Open Drain | |
| 0 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
The ON Semiconductor NLV9306USG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

