onsemiNLV7SZ97DFT2GLogic Gates
Multi Function Gate 1-Element 2-IN 6-Pin SC-88 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV7SZ97DFT2G | |
| Automotive | Yes |
| PPAP | Yes |
| 7SZ | |
| Multi Function | |
| 1 | |
| 2-IN | |
| 0 | |
| 1 | |
| 1 | |
| 6.3@3V to 3.6V|5.1@4.5V to 5.5V | |
| 14.4 | |
| 0.6um | |
| Schmitt Trigger | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

