onsemiNLV74VHCT541ADTRGBuffers and Line Drivers
OCTAL BUS BUFFER Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| 8 | |
| 3-State | |
| 4.5 | |
| 5.5 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
