| Compliant | |
| EAR99 | |
| Obsolete | |
| PPAP | Yes |
| VHC | |
| Buffer | |
| 6 | |
| 10.6@3V|7.5@5V | |
| 14.5 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

