| Compliant | |
| EAR99 | |
| Obsolete | |
| PPAP | Yes |
| VHC | |
| OR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 11.4@3.3V|7.5@5V | |
| 13 | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

