onsemiNLV74VHC244DTR2GBuffers and Line Drivers
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| VHC | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 11.9@3.3V|7.5@5V | |
| 17 | |
| Single-Ended | |
| 3-State | |
| 8 | |
| -8 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 4 | |
| 50 | |
| 450 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

